| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-R1J122A |
| Series: | LP3S |
| Cap Color: | Amber |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Dome (Raised) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .511 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-R1J122A |
LP3S-R1J122A
Specifications
Detailed Description
Introducing the LP3S series momentary pushbutton switch, featuring a sleek design with an amber dome actuator and black aluminum housing. This illuminated switch is perfect for applications where visibility is key, with a raised actuator for easy operation. With a current rating of 5A and a durable construction that can withstand 25,000 cycles, it guarantees reliable performance. The SPST-NO contact configuration ensures a single-pole, single-throw operation. Quick connect termination and panel mount style make installation a breeze. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of environments. Upgrade your control panel with the LP3S-R1J122A for a high-quality, sealed pushbutton switch solution.

