| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-R3A322W |
| Series: | LP3S |
| Cap Color: | White |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Dome (Raised) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .511 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-R3A322W |
LP3S-R3A322W
Specifications
Detailed Description
Introducing the LP3S Series Illuminated Sealed Momentary Pushbutton Switch, SKU LP3S-R3A322W. Designed for reliability and durability, this switch features a White Dome (Raised) actuator with Red illumination, making it easy to locate and operate. With an IP6K8S rating, it ensures protection against dust and water ingress. The quick connect termination type allows for easy installation, while the Panel Mounting style and Black Aluminum housing provide a secure and sleek fit. Operating at a maximum of 115VAC and 28VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. The SPDT contact configuration and momentary switch function offer versatility in usage. Whether used in industrial machinery or consumer electronics, this LP3S pushbutton switch guarantees reliable performance in demanding environments.

