| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-R4W322W |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Dome (Raised) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .511 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-R4W322W |
LP3S-R4W322W
Specifications
Detailed Description
Introducing the LP3S Series Shorter Behind Panel Illuminated Sealed Momentary Pushbutton Switch, designed for reliable performance in various applications. Featuring a sleek black case with a white dome actuator, this switch offers a modern aesthetic. The quick-connect termination and panel mount style ensure easy installation. With an IP6K8S rating and durable construction, it guarantees protection against dust and water, making it ideal for demanding environments. The gold-plated brass contacts and aluminum housing ensure long-lasting quality. Operating at a voltage range of 3-28 VDC and a current rating of 10-100 mA, it provides efficient functionality. The SPST-NO contact configuration and Off-(On) switch function offer versatility. With an illumination voltage of 2V and white LED color, it provides clear visual feedback. Suitable for temperatures ranging from -55°C to 85°C, it excels in both extreme cold and hot conditions. The LP3S-R4W322W is a premium-grade pushbutton switch that meets the highest standards of performance and durability.

