| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-V13K3413 |
| Series: | LP3S-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3S-V13K3413 |
LP3S-V13K3413
Specifications
Detailed Description
Introducing the LP3S-V13K3413, a durable and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver housing and an IP6K8S rating for water and dust resistance, this switch is perfect for outdoor or industrial applications. The illuminated red button provides clear visibility, while the momentary action design offers precise control. With a stainless steel construction and a contact configuration of SPDT, this switch ensures long-lasting performance. Operating at a wide temperature range from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, it is suitable for a variety of setups. The Vandal Resistant, Shorter Behind Panel design adds an extra layer of security. Trust the LP3S-V13K3413 for your critical switching needs.

