| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-V31B3413 |
| Series: | LP3S-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-V31B3413 |
LP3S-V31B3413
Specifications
Detailed Description
The LP3S-V31B3413 is a durable and reliable pushbutton switch designed for a variety of industrial applications. With a sleek silver cap and housing made of stainless steel, this switch is not only visually appealing but also highly resistant to vandalism and harsh environments. Featuring a low profile flat button actuator with a round shape, it provides a comfortable and ergonomic user experience. The green illuminated button allows for easy visibility in low-light conditions, while the sealed design ensures protection against dust and water ingress. With a momentary action and SPST-NO contact configuration, it is ideal for applications where precise and reliable switching is essential. Rated for a maximum operating temperature of 85°C and a minimum of -55°C, this switch is suitable for use in a wide range of operating environments. Whether panel mounted or soldered, it offers easy and secure installation. Trust in the LP3S-V31B3413 for high performance and long-lasting durability in your industrial control systems.

