| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-V31H3413 |
| Series: | LP3S-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3S-V31H3413 |
LP3S-V31H3413
Specifications
Detailed Description
Introducing the LP3S-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable control in harsh environments. With a sleek Stainless Steel construction and Silver cap and case color, this switch not only looks professional but also offers exceptional protection against tampering and damage. Featuring a low profile flat Button actuator with a round shape, it provides a comfortable and intuitive user experience. The SPST-NO contact configuration ensures seamless functionality, while the IP6K8S rating guarantees water and dust resistance. Illuminated with a vibrant Green light and boasting a 25,000 cycle durability rating, this switch is perfect for applications where performance is paramount. Whether used in industrial machinery, outdoor equipment, or public kiosks, the LP3S-V Series delivers unparalleled quality and longevity. Upgrade to the LP3S-V31H3413 and experience the difference.

