| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-V53B3415 |
| Series: | LP3S-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .047 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-V53B3415 |
LP3S-V53B3415
Specifications
Detailed Description
Introducing the LP3S-V53B3415, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable stainless steel construction with a sleek silver finish, this switch is not only visually appealing but also able to withstand harsh conditions. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The illuminated green button allows for easy visibility, while the momentary action provides quick and efficient operation. With a contact configuration of SPDT and a current rating of 5 A, this switch offers versatile functionality. Whether used in automotive, aerospace, or military settings, the LP3S-V53B3415 guarantees long-lasting performance with a durability rating of 25,000 cycles. Trust in this vandal-resistant and high-quality pushbutton switch for all your control needs.

