| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-11H32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-11H32W |
LP5-11H32W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-11H32W. This durable and reliable switch features a White Translucent cap and a Black aluminum case, perfect for panel mounting. With an IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, 5A current rating, and 115VAC/28VDC voltage ratings make it suitable for various applications. The Raised Dome Button, with a Round shape and .25in actuator length, offers easy actuation. The Green illumination, powered by 12V, enhances visibility. Crafted with high-quality materials like Brass contacts and Thermoplastic actuator, this switch guarantees a long lifespan of 25,000 cycles. Operating temperature ranging from -55°C to 85°C, it's ideal for diverse environments. Trust the LP511H32W for efficient and illuminated operation in your projects.

