| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-12B32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-12B32W |
LP5-12B32W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a black aluminum case and a translucent white cap for easy visibility. This high-performance switch is sealed for protection, with an IP6K8S rating, making it ideal for use in various environments. The raised dome button actuator, made of durable thermoplastic, offers a comfortable and responsive touch. With a contact configuration of SPDT and a current rating of 5A, this switch provides reliable functionality. The green illumination, powered by a 2V LED, adds a visual indicator for user convenience. Suitable for panel mounting with solder termination, this switch is designed for longevity, with a durability rating of 25,000 cycles. Whether for industrial or commercial applications, the LP5 Series guarantees efficient and dependable operation.

