| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-13D32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-13D32R |
LP5-13D32R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch in Red Translucent with a Black housing is a high-performance component designed for reliable operation in demanding environments. Featuring a durable Aluminum housing and a Thermoplastic actuator, this sealed switch is perfect for panel mount applications. With a gold-plated Brass contact material, it ensures optimal conductivity and longevity. The SPDT contact configuration and On-On switch function offer versatility in usage. Rated for IP6K8S, it guarantees protection against dust and water ingress. The Illuminated design, with a 6V Red LED, provides clear visual feedback. With a wide voltage range of 3-28VDC and a current rating of 10-100mA, it is suitable for various electronic systems. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a durability rating of 200,000 cycles, this pushbutton switch is a robust and dependable choice for industrial and commercial applications.

