| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-14A32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-14A32R |
LP5-14A32R
Specifications
Detailed Description
The LP5 series pushbutton switch in SKU LP5-14A32R offers reliable and illuminated functionality for various applications. Featuring a red translucent cap and durable aluminum housing in sleek black, this switch is both visually appealing and robust. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor or industrial use. The raised dome button actuator, made of thermoplastic, provides a comfortable and responsive interface. Operating at a voltage range of 3-28 VDC and current rating of 10-100 mA, it offers versatility in power requirements. Gold-plated brass contacts and a sealed design guarantee high performance and longevity, with a durability rating of 200,000 cycles. Ideal for panel mounting, its SPDT contact configuration and on-on switch function cater to diverse circuit needs. Whether in automotive, aerospace, or industrial settings, this switch delivers precision control and visibility with its red illumination. From its wide temperature range of -55°C to 85°C to its solder termination type, every detail is engineered for reliability. Embrace efficiency and quality with the LP5-14A32R, a standout choice in pushbutton switches.

