| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-14G32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-14G32R |
LP5-14G32R
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek black aluminum case with a striking translucent red button for easy visibility. Engineered for durability with a 200,000 cycle rating, this sealed switch is perfect for demanding environments. The SPDT contact configuration and gold-plated brass contacts ensure reliable performance, while the 10-100mA current rating and 3-28VDC voltage rating make it versatile for various applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The illuminated red button, powered by a 12V voltage, adds a visual indicator for seamless operation. Ideal for panel mounting with solder termination, this switch is a must-have for control panels, industrial machinery, and more. Upgrade to the LP5 Series for quality and reliability in every push.

