| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-31B32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-31B32W |
LP5-31B32W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a white translucent cap and a black aluminum case. This high-performance switch is sealed for durability and rated for 25,000 cycles of reliable operation. With an IP6K8S rating, it offers superior protection against dust and water ingress. The button actuator, made of thermoplastic, is raised for easy operation and has a round shape for ergonomic use. The switch functions as Off-On with a single-pole, single-throw normally open configuration, making it ideal for various applications. Illuminated with a vibrant green light, it provides visual indication of its status. Rated for 5A at 115VAC or 28VDC, this panel mount switch is suitable for use in a wide range of environments, with an operating temperature range from -55°C to 85°C. Whether in industrial machinery or consumer electronics, this LP5 pushbutton switch ensures smooth and efficient control.

