| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-31K32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-31K32W |
LP5-31K32W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, with SKU LP5-31K32W, is a high-quality component designed for reliable performance in various applications. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand tough environments. The white translucent cap and red illumination provide clear visibility, while the raised dome button ensures easy actuation. With a 5A current rating, 115 VAC voltage rating, and SPST-NO contact configuration, it offers versatile functionality. Ideal for panel mounting with solder termination, this switch is suitable for industrial, automotive, and aerospace use. Meeting IP6K8S standards for water and dust resistance, and with a durability rating of 25,000 cycles, it guarantees long-lasting operation even in harsh conditions. Whether in machinery control panels or aircraft cockpits, the LP5 Pushbutton Switch delivers dependable performance.

