| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-31L32W |
| Series: | LP5 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-31L32W |
LP5-31L32W
Specifications
Detailed Description
The LP5 series, SKU LP5-31L32W, presents a cutting-edge illuminated push button switch designed for optimal performance in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch ensures longevity and reliability. The white translucent cap and green illumination provide clear visibility, while the IP6K8S sealing offers protection against dust and water ingress. With a 5A current rating, SPST-NO contact configuration, and 25,000-cycle durability, it guarantees efficient operation. The Off-On switch function and 24V illumination voltage further enhance its functionality. Ideal for panel mounting with solder termination, this high-quality push button switch is perfect for applications where performance and longevity are paramount.

