| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-31M31A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-31M31A |
LP5-31M31A
Specifications
Detailed Description
The LP5 series Push Button Switch, SKU LP5-31M31A, is a versatile and reliable component for your electronic control applications. Featuring a sleek silver case with an Amber-Translucent cap, this illuminated switch is both visually appealing and functional. Its durable construction, with an aluminum housing and Thermoplastic actuator, ensures longevity even in harsh environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Off-On switch function, SPST-NO contact configuration, and 5A current rating make it suitable for various circuit control tasks. Easy to install with panel mount and solder termination, it guarantees secure connectivity. The Amber illumination, with a 24V voltage rating, adds a visual indicator for operation. Operating efficiently between -55°C to 85°C, and with a 25,000 cycle durability rating, this push button switch is a high-performance solution for your needs. Upgrade your control systems with the LP5 series.

