| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-32A32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-32A32R |
LP5-32A32R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a red translucent cap, offers a durable and reliable solution for panel-mount applications. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it suitable for a wide range of environments. The raised dome button actuator, made of thermoplastic, ensures comfortable operation. Its SPDT contact configuration with silver-plated brass contacts guarantees efficient conductivity. Illuminated with a red LED, this switch provides clear visual feedback. Rated for 5A at 115VAC and 28VDC, it is suitable for various power applications. Operating between -55°C to 85°C, with a durability rating of 25,000 cycles, this switch is designed for long-term use. Perfect for industrial and commercial settings, it is a dependable choice for control and signaling systems.

