| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-32K32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-32K32W |
LP5-32K32W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-32K32W, is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black housing with a translucent white cap, this panel-mount switch is not only visually appealing but also IP6K8S rated for excellent protection against dust and water ingress. The raised dome button actuator, crafted from durable thermoplastic, offers a responsive touch interface. With a current rating of 5A and a contact configuration of SPDT, it ensures efficient electrical control. The red illumination, powered by a 24V voltage, enhances visibility in low-light conditions. Ideal for industrial applications, this sealed switch guarantees longevity with a durability rating of 25,000 cycles. Its wide operating temperature range from -55°C to 85°C, along with silver-plated brass contacts, ensures consistent performance even in harsh conditions. Trust the LP5 series for rugged, illuminated switching solutions.

