| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-33A31R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-33A31R |
LP5-33A31R
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a vibrant red translucent cap and durable silver aluminum casing. This high-performance switch is meticulously engineered with a sealed design, ensuring IP6K8S protection against dust and water ingress. The raised dome button actuator, crafted from thermoplastic, offers responsive operation with a contact configuration of SPDT. Gold-plated brass contacts guarantee reliable conductivity, rated for 200,000 cycles of durability. With a current rating of 10-100mA and a voltage rating of 3-28VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, its panel mount installation and solder termination make integration a breeze. Illuminate your control panels with the vivid red LED, activated at 2V. From -55°C to 85°C, this switch performs flawlessly in extreme temperatures, making it a dependable choice for demanding environments. Upgrade to the LP5 Series for precision control and lasting performance.

