| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-33H22W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-33H22W |
LP5-33H22W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a white translucent cap and black casing. This durable switch, with a lifespan of 200,000 cycles, offers reliable performance in various applications. The raised dome button, made of thermoplastic, provides a comfortable actuation experience. With a gold-plated brass contact material and solder termination, it ensures efficient conductivity. The SPST-NO contact configuration and Off-On switch function make it suitable for control applications. Operating between -55°C to 85°C and with a voltage rating of 3-28 VDC, this switch is ideal for demanding environments. The green illumination, powered by 12V, adds visual indication. Panel mount installation and IP6K4S rating guarantee secure usage. Upgrade your control systems with the LP533H22W, the ultimate sealed pushbutton switch.

