| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-33K22R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-33K22R |
LP5-33K22R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-33K22R, offers reliable functionality with its high durability rating of 200,000 cycles. Featuring a red translucent cap and gold contact plating, this panel-mount switch ensures secure solder termination. With an IP6K4S rating for dust and water resistance, it's suitable for various environments. The switch's off-on function and SPST-NO contact configuration, along with a current rating of 10-100mA and voltage rating of 3-28VDC, make it versatile for different applications. The thermoplastic actuator and aluminum housing guarantee robustness, while the illuminated red LED provides visual feedback. Operating in temperatures ranging from -55°C to 85°C, this pushbutton switch is ideal for demanding industrial settings. Upgrade your control systems with the LP5 Series for reliable performance.

