| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-33K32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-33K32R |
LP5-33K32R
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-33K32R. This high-quality switch features a durable black aluminum case with a sleek red translucent button, perfect for panel mounting. With a RoHS compliance and an IP6K8S rating, it guarantees safety and reliability in various applications. The gold-plated brass contacts ensure excellent conductivity, while the thermoplastic actuator promises smooth operation. This SPST-NO switch, with a contact rating of 10-100mA at 3-28VDC, is ideal for power control. Its long lifespan of 200,000 cycles, along with a wide operating temperature range of -55°C to 85°C, makes it suitable for diverse environments. Illuminate your control panels with the vibrant red LED, powered by 24V. Upgrade to the LP533K32R for efficient and stylish switching solutions.

