| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-34K32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-34K32R |
LP5-34K32R
Specifications
Detailed Description
The LP5 series Push Button Switch, SKU LP5-34K32R, is a high-performance component designed for demanding applications. Featuring a rugged construction with a silver case and red translucent cap, this switch is not only durable but also visually striking. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The illuminated button, with a red LED light, ensures easy visibility even in low-light environments. The button, made of thermoplastic, is ergonomically designed for comfortable use, while the gold-plated brass contacts guarantee long-term reliability. Operating at voltages between 3-28VDC and temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of industrial and commercial settings. Certified for 200,000 cycles, it ensures consistent performance over its lifespan. Ideal for panel mounting, its solder termination type makes installation quick and easy. Whether for aerospace, automotive, or industrial applications, the LP5 Push Button Switch delivers dependable operation in critical environments.

