| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-41D22R |
| Series: | LP5 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-41D22R |
LP5-41D22R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, LP5-41D22R, is a reliable and durable solution for your panel-mounting needs. With a sleek black housing and a striking red translucent cap, this switch not only offers visual appeal but also practical functionality. The raised dome button actuator, crafted from thermoplastic, ensures comfortable and responsive operation. Featuring a single pole, single throw normally open contact configuration, and a 5A current rating, it guarantees efficient performance. The silver-plated brass contacts, sealed construction, and IP6K4S rating make it suitable for use in harsh environments. Operating at temperatures ranging from -55°C to 85°C and with a durability rating of 25,000 cycles, this switch is designed for longevity. The 115VAC/28VDC voltage ratings and 6V illumination voltage, along with red illumination, provide clear indication of its status. Perfect for applications in industries such as aerospace, defense, and transportation, this LP5 switch offers precision control and reliability.

