| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-41D32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-41D32R |
LP5-41D32R
Specifications
Detailed Description
The LP5 series illuminated alternate action pushbutton switch, SKU LP5-41D32R, is a high-quality, durable solution for panel mounting applications. Featuring a red translucent cap and red illumination, this switch offers both visual appeal and functionality. With an IP6K8S sealing rating, it ensures reliable performance even in harsh environments. The raised dome button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Operating at a maximum temperature of 85°C and minimum of -55°C, it is suitable for a wide range of settings. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient conductivity. Rated for 5A at 115VAC and 28VDC, this switch is ideal for various electrical systems. With a lifespan of 25,000 cycles, it offers long-lasting operation. Trust the LP5 series for dependable, illuminated pushbutton control in your applications.

