| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-41E22W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-41E22W |
LP5-41E22W
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, SKU LP5-41E22W, is a durable and reliable component designed for panel mounting in a variety of applications. Featuring a raised dome button with a round shape, the switch offers easy actuation with a contact plating of silver for enhanced conductivity. Its sealed construction, with an IP6K4S rating, ensures protection against dust and water ingress, making it suitable for use in harsh environments. The white translucent cap and green illumination color provide clear visibility, while the 6V Illumination Voltage and 115VAC/28VDC voltage ratings offer flexibility in power requirements. With a contact configuration of SPST-NO and Off-On switch function, it guarantees efficient performance. The LP5 switch, made of high-quality thermoplastic and aluminum housing, operates reliably in temperatures ranging from -55°C to 85°C, with a durability rating of 25,000 cycles. Perfect for various industrial and commercial settings, it meets the highest standards for quality and performance.

