| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-41E32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP5-41E32W |
LP5-41E32W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a durable design with an aluminum housing and thermoplastic actuator for reliable performance. This panel mount switch, SKU LP5-41E32W, is sealed to protect against environmental factors, with an IP6K8S rating. The button, with a raised dome shape, provides tactile feedback, and its green illumination at 6V ensures visibility even in low light conditions. Operating at 115VAC/28VDC, with a 5A current rating, and SPST-NO contact configuration, it offers dependable control. With a lifespan of 25,000 cycles and a wide temperature range from -55°C to 85°C, this switch is ideal for various applications in industries requiring high-quality components. Experience efficient and effortless operation with the LP5 Series.

