| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-41J32A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-41J32A |
LP5-41J32A
Specifications
Detailed Description
The LP5 series Illuminated Alternate Action Pushbutton Switch, LP5-41J32A, offers reliable performance in demanding environments. Featuring a raised dome button actuator with a round shape and amber translucent cap, this switch is designed for easy visibility and operation. With an IP6K8S sealing rating, it ensures protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator material guarantee longevity, with a high durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for a variety of applications. The SPST-NO contact configuration, silver-plated brass contacts, and solder termination type further enhance its reliability. Illuminated with amber LED, the switch offers clear indication even in low-light conditions. Panel mounted and suitable for AC/DC applications with voltage ratings of 115VAC and 28VDC, this pushbutton switch is a versatile and essential component in industrial settings.

