| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-41Q22W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-41Q22W |
LP5-41Q22W
Specifications
Detailed Description
The LP5 series pushbutton switch, SKU LP5-41Q22W, combines durability and functionality in a sleek design. Featuring a raised dome button actuator with a round shape, this switch is perfect for panel mounting applications. Its white translucent cap color and blue illumination not only offer visual appeal but also ensure easy identification. With an IP6K4S rating, it guarantees protection against dust and water ingress. The switch has a 5A current rating, making it suitable for various electronic devices. Constructed with a thermoplastic actuator and aluminum housing, it offers reliable performance in a wide temperature range from -55°C to 85°C. With a contact configuration of SPST-NO and silver-plated brass contacts, it ensures a secure connection. The LP5 pushbutton switch is ideal for use in industrial and automotive settings, where reliability and longevity are essential. Enhance your control panel with this high-quality, illuminated pushbutton switch.

