| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-42A32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-42A32R |
LP5-42A32R
Specifications
Detailed Description
The LP5 Series LP542A32R is an illuminated, alternate action pushbutton switch designed for reliable operation in demanding environments. Featuring a raised dome button actuator with a round shape, this switch offers tactile feedback for precise control. The red translucent cap and red illumination color provide clear visual indication of the switch's status, while the durable aluminum housing and sealed construction ensure longevity. With a 5A current rating, SPDT contact configuration, and solder termination, this switch is suitable for a wide range of applications. Operating at temperatures ranging from -55°C to 85°C and with IP6K8S ingress protection, it is ideal for use in harsh conditions. Whether for industrial machinery, automotive systems, or aerospace applications, the LP5 Series LP542A32R guarantees reliable performance with its 25,000-cycle durability rating.

