| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-42H22W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-42H22W |
LP5-42H22W
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, SKU LP5-42H22W. This high-quality pushbutton switch features a durable aluminum housing with a sleek black finish and a translucent white cap, making it both stylish and functional. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The raised dome button actuator, crafted from thermoplastic, offers a comfortable and responsive touch. Operating at 5A and 115VAC/28VDC, with a contact configuration of SPDT, this switch is suitable for a variety of applications. The green illumination, powered by 12V, adds a visual indicator for ease of use. With a lifespan of 25,000 cycles and operating temperatures ranging from -55°C to 85°C, this sealed pushbutton switch guarantees longevity and consistent operation. Ideal for panel mounting and solder termination, it is a versatile choice for control panels, industrial machinery, and automotive applications. Upgrade your switch system with the LP5 Series for reliable and efficient performance.

