| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-42H31W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-42H31W |
LP5-42H31W
Specifications
Detailed Description
The LP5 series pushbutton switch, SKU LP5-42H31W, is a high-quality, durable component perfect for a variety of applications. Featuring a white translucent cap and a silver case, this illuminated switch offers easy visibility in any setting. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The raised dome button, made of thermoplastic, provides a comfortable actuation experience. Operating at 115VAC or 28VDC, with a current rating of 5A, this switch is suitable for both AC and DC circuits. Its SPDT contact configuration and On-On switch function offer versatility for different control needs. With a lifespan of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch ensures long-lasting and dependable operation. Perfect for panel mounting, it is ideal for use in industrial, automotive, or aerospace applications. Add a touch of green illumination to your control panel with the LP5 series pushbutton switch.

