| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-42J22A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-42J22A |
LP5-42J22A
Specifications
Detailed Description
The LP5 series Amber Illuminated Pushbutton Switch, SKU LP5-42J22A, is a high-performance component designed for seamless operation in demanding environments. With an IP6K4S rating for dust and water resistance, this switch ensures reliable functionality even in harsh conditions. Featuring a durable aluminum housing and thermoplastic actuator, it offers exceptional longevity with a durability rating of 25,000 cycles. The SPDT contact configuration, along with a current rating of 5A, allows for versatile use in various applications. Illuminated with a vivid amber color and an illumination voltage of 12V, it provides clear visual feedback. Whether for industrial machinery, automotive systems, or aerospace equipment, this sealed pushbutton switch is a dependable choice for control panel integration. With a temperature range of -55°C to 85°C, it guarantees consistent performance in extreme climates. Trust the LP5 series for efficient and durable switching solutions.

