| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-42J32A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-42J32A |
LP5-42J32A
Specifications
Detailed Description
The LP5 series LP5-42J32A is a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is IP6K8S rated for dust and water resistance, making it ideal for use in industrial applications. The amber translucent cap and illuminated button provide clear visibility, while the raised dome actuator ensures easy operation. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of power applications. The SPDT contact configuration and On-On switch function offer versatility in usage. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, the LP5-42J32A guarantees long-lasting performance even in harsh conditions. Perfect for panel mounting with solder termination, this push button switch is a reliable choice for industrial and commercial use.

