| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-42K31R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-42K31R |
LP5-42K31R
Specifications
Detailed Description
The LP5 Series Illuminated Alternate Action Pushbutton Switch, LP5-42K31R, is a high-performance component designed for demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is built to last. The red translucent button with raised dome actuator not only provides tactile feedback but also offers visual indication of operation. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The switch functions on a 5A current rating and can handle voltages up to 115VAC or 28VDC, with an illumination voltage of 24V. Its SPDT contact configuration and brass contact material guarantee reliable performance. The solder termination type allows for secure installation on panels. Ideal for use in control panels, machinery, and instrumentation, the LP5 is a versatile and dependable choice.

