| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-43G32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-43G32W |
LP5-43G32W
Specifications
Detailed Description
The LP5-43G32W is an illuminated alternate action pushbutton switch designed for reliable performance in demanding environments. Featuring a raised dome button with a round shape and a white translucent cap, this switch is easy to locate and operate. Its gold-plated brass contacts ensure excellent conductivity and longevity, with a durability rating of 200,000 cycles. The red LED illumination, powered by a 12VDC source, provides clear indication of the switch's status. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range from -55°C to 85°C, this switch is suitable for use in a variety of applications. Whether for industrial machinery, automotive controls, or aerospace equipment, the LP5 series pushbutton switch delivers reliable performance in a robust aluminum housing. The SPST-NO contact configuration and off-on switch function make it ideal for simple control applications, while the solder termination type ensures secure installation. Trust in the LP543G32W for durable, illuminated pushbutton switching.

