| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-43K22R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-43K22R |
LP5-43K22R
Specifications
Detailed Description
The LP5 series Push Button Switch, SKU LP5-43K22R, is a versatile and durable component designed for reliable performance in various applications. Featuring a red translucent cap and illuminated for easy visibility, this switch is perfect for environments where quick and accurate actuation is essential. With a raised dome button actuator, the switch offers a responsive tactile feel. Its sealed construction, with an IP6K4S rating, ensures protection against dust and moisture ingress, making it suitable for use in harsh conditions. The switch operates on a current rating of 10-100 mA and a voltage rating of 3-28 VDC, with a contact configuration of SPST-NO. Built to last, it boasts a durability rating of 200,000 cycles, and with gold-plated brass contacts, it guarantees reliable conductivity. The switch is panel mountable and features solder termination, with a housing made of durable aluminum and an actuator crafted from thermoplastic. Operating temperature ranges from -55 °C to 85 °C, catering to a wide range of environments. Overall, the LP5 Push Button Switch is a high-quality, illuminated, alternate-action switch that meets the demands of various industries, ensuring smooth and efficient operation.

