| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-61A32R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-61A32R |
LP5-61A32R
Specifications
Detailed Description
Introducing the LP5 Series Illuminated Alternate Action Pushbutton Switch, featuring a sleek design with a Red Translucent cap and Black housing for a modern aesthetic. This high-performance switch boasts an IP6K8S rating, ensuring reliable operation even in harsh environments. The Button (Raised Dome) actuator offers a comfortable and responsive touch, while the durable construction with Aluminum housing and Thermoplastic actuator material guarantees long-term durability. With a 5A current rating and SPST-NO contact configuration, this switch is ideal for various applications. The Illuminated design, with Red LED illumination and 2V voltage, provides clear visibility in low-light conditions. Panel mount installation and solder termination make it easy to integrate into your setup. Whether you need a dependable switch for industrial machinery or consumer electronics, the LP5 Series is the perfect choice.

