| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-61C32A |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-61C32A |
LP5-61C32A
Specifications
Detailed Description
The LP5 series LP561C32A Push Button Switch offers reliable performance in demanding environments. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for industrial and outdoor applications. The amber translucent cap provides visual indication of the switch status, while the illuminated button enhances visibility in low-light conditions. Featuring a durable aluminum housing and thermoplastic actuator, this sealed switch is built to withstand tough operating conditions. The SPST-NO contact configuration and 5A current rating ensure efficient power control. Panel mount installation and solder termination make it easy to integrate into your system. With a 25,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch guarantees long-term reliability. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC, respectively, the LP561C32A is a versatile and robust solution for your switching needs.

