| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-61Q22W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP5-61Q22W |
LP5-61Q22W
Specifications
Detailed Description
The LP5 series illuminated alternate action pushbutton switch, SKU LP5-61Q22W, combines durable construction with efficient functionality. Featuring a white translucent cap and blue illumination, this sealed switch offers a reliable solution for panel mounting applications. With an IP6K4S rating and operating temperatures ranging from -55°C to 85°C, it ensures performance in diverse environments. The raised dome button actuator, made of thermoplastic, guarantees tactile feedback and longevity with a durability rating of 25,000 cycles. Contact plating of silver on brass terminals ensures excellent conductivity, while the 5A current rating and SPST-NO configuration cater to various electrical needs. Whether in industrial machinery or consumer electronics, this high-quality pushbutton switch delivers seamless operation.

