| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-62B32W |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | On-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-62B32W |
LP5-62B32W
Specifications
Detailed Description
Meet the LP5 Series Illuminated Alternate Action Pushbutton Switch, perfect for applications requiring reliable performance in challenging environments. Featuring a durable aluminum housing with a black finish and a thermoplastic actuator in a sleek round design, this Panel Mount switch with a raised dome button offers a seamless user experience. Its white translucent cap and green illumination not only enhance visibility but also add a touch of sophistication. With a high IP6K8S rating, this sealed switch ensures protection against dust and water ingress, making it suitable for various industries. The LP562B32W guarantees longevity with a durability rating of 25,000 cycles and operates efficiently in temperatures ranging from -55 °C to 85 °C. Whether used in automotive, marine, or industrial settings, this SPDT switch with a 5A current rating and silver-plated brass contacts delivers reliable performance. Trust in its quality craftsmanship and smooth operation for your critical switching needs.

