| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-63K22R |
| Series: | LP5 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP5-63K22R |
LP5-63K22R
Specifications
Detailed Description
The LP5 series presents the LP563K22R, a high-performance pushbutton switch engineered for reliability in demanding environments. Featuring a durable aluminum housing with a black finish and a red translucent button, this switch is both rugged and visually striking. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The illuminated button, with a red LED light and a voltage rating of 24V, offers enhanced visibility. The SPST-NO contact configuration, gold-plated brass contacts, and a current rating of 10-100mA guarantee efficient electrical performance. Designed for panel mounting with solder termination, this switch is easy to install. With a lifespan of 200,000 cycles and a wide operating temperature range from -55°C to 85°C, the LP563K22R is a reliable choice for critical control systems.

