| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11A215 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A11A215 |
LP5-A11A215
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, an essential component for rugged and demanding environments. With a sleek silver aluminum housing and matching button, this switch not only offers durability but also exudes modern sophistication. The red LED illumination adds a touch of style while providing clear indication of power status. Featuring a robust construction with a sealed design, it is perfect for outdoor use or in harsh industrial settings. The SPST-NO contact configuration ensures reliable performance, while the 5A current rating allows for versatile applications. Easy to install with panel mount and solder termination, this switch is a convenient choice for professionals. With a wide operating temperature range from -55°C to 85°C, it guarantees functionality in extreme conditions. Trust in the LP5-V Series for high-quality, long-lasting performance in your projects.

