LP5-A11A242-2E3

Heilind Number:OTTLP5-A11A242-2E3
Manufacturer:OTTO Controls
Manufacturer Number:LP5-A11A242-2E3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Vandal Resistant, Aluminum, Alternate Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP5-A11A242-2E3
Series:LP5-V
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.22 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:2 V
SKU:OTTLP5-A11A242-2E3

Detailed Description

Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch. With a sleek black housing and matching button, this switch is as stylish as it is durable, with a 25,000-cycle lifespan. Featuring a red illumination color with a 2V voltage rating, it offers clear visibility in any environment. The SPST-NO contact configuration ensures reliable performance, while the aluminum housing and actuator guarantee long-lasting quality. Perfect for panel mount installations, this switch is ideal for applications requiring a high level of reliability and security. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is suitable for use in a wide range of industrial settings. Upgrade your control systems with the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch.