| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11A313 |
| Series: | LP5-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11A313 |
LP5-A11A313
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch, SKU LP5-A11A313. Designed for durability and reliability in harsh environments, this switch features a sleek silver housing and a flat round button actuator. With an IP6K8S rating, it offers superior protection against dust and water ingress. The red illumination and silver cap make it easy to spot, while the SPST-NO contact configuration ensures seamless operation. Ideal for panel mounting, it has a 5A current rating and is suitable for both AC and DC applications. With a contact material of brass and silver plating, it guarantees long-lasting performance with a durability rating of 25,000 cycles. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of industrial applications. Upgrade to the LP5-V series for a high-quality, vandal-resistant pushbutton switch that meets your exacting requirements.

