| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11A325 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .05 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11A325 |
LP5-A11A325
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, featuring a durable aluminum construction with a sleek black finish. Engineered for reliable performance in harsh environments, this switch is sealed to IP6K8S standards, ensuring protection against dust and water ingress. The red illumination provides clear visibility in low-light conditions, while the 2V LED voltage rating offers energy-efficient operation. With a contact configuration of SPST-NO and a 5A current rating, this switch is ideal for a wide range of applications. The flat round button actuator, made of aluminum, offers a tactile response for easy operation. Panel mountable with solder termination, it is suitable for industrial control panels, security systems, and outdoor equipment. With a durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, this switch guarantees long-lasting performance even in extreme conditions. Upgrade to the LP5-V for a reliable and high-performance solution.

