| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11B321 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A11B321 |
LP5-A11B321
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek black aluminum housing and black button cap, this switch features a sealed construction with an IP6K8S rating for protection against dust and water ingress. The flat round actuator with green illumination ensures easy visibility, while the SPST-NO contact configuration offers reliable switching performance. Ideal for panel mounting, this switch is rated for AC and DC voltages up to 115V and 28V respectively, with a current rating of 5A. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch is suitable for a wide range of applications where ruggedness and performance are essential.

