| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11B325 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A11B325 |
LP5-A11B325
Specifications
Detailed Description
Introducing the LP5-V series Illuminated Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. Featuring a sleek black aluminum housing and a flat round actuator with a green illuminated button, this switch is not only visually striking but also highly functional. With an IP6K8S rating for dust and water resistance, it is suitable for a wide range of applications. The SPST-NO contact configuration and 5A current rating ensure efficient performance, while the 25,000 cycle durability rating guarantees long-lasting use. Perfect for panel mount installations, this switch operates at temperatures ranging from -55°C to 85°C and is rated for both 115VAC and 28VDC. Trust in the LP5-V for robust and dependable control in industrial settings.

