| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11C212 |
| Series: | LP5-V |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Curved) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | Off-On |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP5-A11C212 |
LP5-A11C212
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Pushbutton Switch. Designed for durability and reliability, this switch features a sleek silver housing and cap with a curved round button actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The illuminated amber LED provides visual feedback, while the SPST-NO contact configuration ensures seamless operation. Ideal for use in harsh environments, it has a wide operating temperature range of -55°C to 85°C. Panel mount installation and solder termination make it easy to integrate into any application. Whether for industrial machinery or outdoor equipment, this switch offers long-lasting performance with a lifespan of 25,000 cycles. Trust in the LP5-V for dependable control in any situation.

