| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP5-A11C222 |
| Series: | LP5-V |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP5-A11C222 |
LP5-A11C222
Specifications
Detailed Description
Introducing the LP5-V Series Illuminated Vandal Resistant Aluminum Alternate Action Pushbutton Switch, a high-quality and durable solution for your panel mounting needs. Featuring a sleek black design with an amber illumination, this switch is not only visually appealing but also highly functional. With a contact configuration of SPST-NO and a current rating of 5 A, it guarantees reliable performance. The aluminum housing and actuator material ensure longevity, even in harsh environments. Rated for 25,000 cycles and with an IP6K4S ingress protection rating, it is built to last. Suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC respectively, this switch offers versatility. Whether you require a dependable switch for industrial machinery or consumer electronics, the LP5-V Series is the perfect choice.

